TAB62135501-040

Heilind Number:AMPTAB62135501-040
Manufacturer:TE Connectivity
Manufacturer Number:TAB62135501-040
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

M12B2-MS-PUR-4.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAB62135501-040
Gender:Plug
Overall Length:4000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:7.8 mm
Number of Positions:2
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:24 AWG
Protocol:PROFIBUS
Cable Exit Angle:Straight
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAB62135501-040

Detailed Description

Upgrade your industrial automation setup with the M12B2-MS-PUR-4.0M Cable Assembly, designed for reliable connectivity in demanding environments. This rugged assembly features a 4-meter long Polyurethane (PUR) jacket in a striking violet color, ensuring durability and visibility. With an IP67 rating, it offers exceptional protection against dust and water ingress. The M12 plug connector at one end and pigtail connector at the other, both shielded for optimal signal integrity, make it ideal for PROFIBUS applications. Operating at voltages up to 250V AC/DC, it caters to the power needs of industrial equipment. RoHS compliant and meticulously crafted, this cable assembly guarantees high performance and compliance with international standards. Upgrade your connectivity with this essential industrial automation accessory.