| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62135501-080 |
| Gender: | Plug |
| Overall Length: | 8000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62135501-080 |
TAB62135501-080
| Heilind Number: | AMPTAB62135501-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62135501-080 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial devices with this M12B2-MS-PUR-8.0M cable assembly. With a durable Polyurethane jacket and IP67 rating, it's ideal for harsh environments. The 8-meter length provides flexibility in setup, while the shielded design ensures reliable signal transmission. Operating at 250V AC/DC, it's suitable for various applications, including PROFIBUS protocols. Featuring an M12 connector on one end and a pigtail on the other, it offers seamless connectivity. The violet color and straight cable exit angle make it easy to identify and install. Compliant with RoHS regulations, this cable assembly is a dependable choice for industrial automation.

