TAB62146501-007

Heilind Number:AMPTAB62146501-007
Manufacturer:TE Connectivity
Manufacturer Number:TAB62146501-007
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

M12B2-MS-PUR TORSION-10.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAB62146501-007
Gender:Plug
Overall Length:10000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:8 mm
Number of Positions:2
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Protocol:PROFIBUS
Cable Exit Angle:Straight
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAB62146501-007

Detailed Description

Stay connected with the M12B2-MS-PUR TORSION-10.0M Industrial Fieldbus Cable, designed for reliable data transmission in demanding industrial environments. With an IP67 rating and a durable Polyurethane (PUR) jacket, this shielded cable ensures optimal performance even in harsh conditions. Featuring an M12 connector on one end and a Pigtail on the other, it offers seamless connectivity in industrial automation applications. The 10-meter cable length and 8mm diameter provide flexibility for installation, while the 22 AWG wire size and PROFIBUS protocol support efficient data transmission. Operating at 250V AC/DC, it meets the high voltage requirements of industrial equipment. Perfect for use in rugged settings, this violet-colored cable assembly complies with RoHS regulations for environmental sustainability. Discover the reliability and durability of our M8/M12 Cable Assemblies for your industrial automation needs.