| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62146501-080 |
| Gender: | Plug |
| Overall Length: | 8000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62146501-080 |
TAB62146501-080
| Heilind Number: | AMPTAB62146501-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62146501-080 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Elevate industrial connectivity with the M12B2-MS-PUR TORSION-8.0M cable assembly, engineered for durability and performance in demanding environments. Featuring a robust Polyurethane (PUR) jacket in vibrant violet, this IP67-rated cable ensures reliable operation even in harsh conditions. With a straight cable exit angle and an overall length of 8000mm, it offers flexibility and ease of installation. Shielded for enhanced signal integrity, it is ideal for PROFIBUS applications. The M12 connector end, paired with a pigtail on the other end, provides secure and efficient connectivity. RoHS compliant and designed for 250V AC/DC, this cable assembly is a dependable solution for industrial automation needs.

