| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62235501-001 |
| Gender: | Plug |
| Overall Length: | 500 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62235501-001 |
TAB62235501-001
| Heilind Number: | AMPTAB62235501-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62235501-001 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Connect industrial devices with ease using this rugged M12B2-MR-PUR-0.5M cable assembly. With a 500mm overall length and a right-angle cable exit, it's perfect for industrial fieldbus applications. The M12 and pigtail connector ends ensure versatile connectivity, while the shielded design and IP67 rating guarantee reliable performance in harsh environments. Suitable for PROFIBUS protocol, this cable assembly features 24 AWG wire and a polyurethane jacket in a vibrant violet color. Operating at 250V AC/DC, it meets RoHS compliance standards, making it a sustainable and efficient choice for your industrial automation needs.

