| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62235501-002 |
| Gender: | Plug |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62235501-002 |
TAB62235501-002
| Heilind Number: | AMPTAB62235501-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62235501-002 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless connectivity in industrial settings with the M12B2-MR-PUR-1.0M Cable Assembly. With a rugged Polyurethane jacket and IP67 rating, this 1-meter cable guarantees reliable performance even in harsh environments. Featuring a right-angle cable exit and shielded construction, it's ideal for Industrial Fieldbus applications. The M12 connector at one end and pigtail at the other, both rated for 250V AC/DC, offer versatile connectivity options. RoHS compliant and designed for PROFIBUS protocol, this violet cable assembly is essential for efficient wire management in industrial automation setups.

