TAB62235501-007

Heilind Number:AMPTAB62235501-007
Manufacturer:TE Connectivity
Manufacturer Number:TAB62235501-007
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M12B2-MR-PUR-10.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAB62235501-007
Gender:Plug
Overall Length:10000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:7.8 mm
Number of Positions:2
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:24 AWG
Protocol:PROFIBUS
Cable Exit Angle:Right Angle
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAB62235501-007

Detailed Description

Easily connect industrial fieldbus components with this rugged M12B2-MR-PUR-10.0M cable assembly. Featuring a 10-meter length, it provides ample reach for versatile installations. The M12 plug connector at one end and pigtail at the other ensure secure connections, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 250V AC/DC, it's suitable for a wide range of applications. Shielded for optimal signal integrity, this cable assembly is ideal for PROFIBUS networks in demanding environments. The durable polyurethane jacket in violet adds both flexibility and durability, with a 7.8mm cable diameter accommodating easy installation. RoHS compliant and suitable for use with 24 AWG wire, it meets industry standards for environmental responsibility and performance. Perfect for industrial automation setups, this M8/M12 Cable Assembly is a reliable solution for your connectivity needs.