| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62235501-020 |
| Gender: | Plug |
| Overall Length: | 2000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62235501-020 |
TAB62235501-020
| Heilind Number: | AMPTAB62235501-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62235501-020 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our M12B2-MR-PUR-2.0M Cable Assembly, designed for industrial fieldbus applications. With an overall length of 2000mm and IP67 rating, it ensures reliable performance in demanding environments. The M12 connector end and pigtail offer versatile connectivity options, while the shielded design and 24 AWG wire size guarantee optimal signal integrity. Operating at 250V AC/DC, it meets high voltage requirements. The rugged Polyurethane (PUR) jacket in a striking violet color provides durability and visibility. RoHS compliant and suitable for PROFIBUS protocol, this cable assembly is a must-have for efficient wire management in industrial automation setups.

