| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62235501-060 |
| Gender: | Plug |
| Overall Length: | 6000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62235501-060 |
TAB62235501-060
| Heilind Number: | AMPTAB62235501-060 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62235501-060 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial devices with this M12B2-MR-PUR-6.0M cable assembly, featuring a durable 6000mm polyurethane jacket in a sleek violet hue. With M12 and pigtail connector ends boasting IP67 ingress protection, it ensures reliable performance in harsh environments. Shielded for optimal signal integrity, this cable is suitable for PROFIBUS applications and operates at 250V AC/DC. The right-angle cable exit and 7.8mm diameter offer flexibility in installation, making it ideal for industrial fieldbus setups. ROHS compliant and designed for 24 AWG wires, it guarantees both quality and compliance with environmental standards. Perfect for streamlining wire management in industrial automation, this assembly is a dependable solution for your connectivity needs.

