| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62246501-002 |
| Gender: | Plug |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62246501-002 |
TAB62246501-002
| Heilind Number: | AMPTAB62246501-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62246501-002 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with the M12B2-MR-PUR TORSION-1.0M cable. Designed for durability, this 1-meter long cable features a sturdy polyurethane jacket in a striking violet color. With a right-angled cable exit and M12 connector on one end, it seamlessly integrates into your setup. Its 22 AWG wire size and shielded construction ensure reliable data transmission, meeting PROFIBUS protocol standards. Operating at 250V AC/DC, it's suitable for high-power applications. RoHS compliant and IP67 rated, this cable guarantees both performance and environmental safety. Perfect for industrial fieldbus systems, it's a vital component for efficient automation.

