| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62246501-007 |
| Gender: | Plug |
| Overall Length: | 10000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62246501-007 |
TAB62246501-007
| Heilind Number: | AMPTAB62246501-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62246501-007 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial automation setup with the M12B2-MR-PUR TORSION-10.0M Cable Assembly. This rugged and reliable cable boasts a 10000 mm overall length, providing ample reach for your connectivity needs. With a voltage rating of 250 V AC/DC and an IP67 ingress protection rating, it ensures safe and efficient operation even in challenging environments. The M12 and Pigtail connectors make installation a breeze, while the shielded design and 22 AWG wire size deliver optimal signal integrity. Designed for PROFIBUS applications, this violet-colored cable features a Polyurethane (PUR) jacket for durability. RoHS compliant and suitable for industrial fieldbus use, it's a must-have for any industrial automation project.

