| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62246501-150 |
| Gender: | Plug |
| Overall Length: | 15000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62246501-150 |
TAB62246501-150
| Heilind Number: | AMPTAB62246501-150 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62246501-150 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial automation setup with the M12B2-MR-PUR TORSION-15.0M cable assembly, a reliable solution designed for PROFIBUS applications. With a robust polyurethane (PUR) jacket in a sleek violet hue, this IP67-rated assembly is built to withstand harsh environmental conditions. Measuring 15,000mm in length and featuring a right-angle cable exit, it offers flexibility in installation, while ensuring secure connectivity with its M12 plug and pigtail connector ends. Shielded for optimal signal integrity, this assembly is ideal for use in demanding industrial fieldbus systems. Compliant with RoHS regulations, it guarantees both performance and environmental responsibility, making it a top choice for wire management in industrial settings.

