| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62335501-002 |
| Gender: | Receptacle |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62335501-002 |
TAB62335501-002
| Heilind Number: | AMPTAB62335501-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62335501-002 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus devices with this 1.0 meter M12 to pigtail cable assembly. Featuring a rugged polyurethane jacket in a vibrant violet hue, it offers IP67-rated protection for reliable performance in demanding environments. The shielded cable, with a straight exit angle, ensures secure data transmission, ideal for PROFIBUS protocol applications. With 24 AWG wire size and operating voltage of 250 VAC/DC, this cable assembly is RoHS compliant, meeting environmental standards. Suitable for various industrial automation setups, it's a versatile and essential component for your connectivity needs.

