TAB62335501-007

Heilind Number:AMPTAB62335501-007
Manufacturer:TE Connectivity
Manufacturer Number:TAB62335501-007
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

M12B2-FS-PUR-10.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAB62335501-007
Gender:Receptacle
Overall Length:10000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:7.8 mm
Number of Positions:2
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:24 AWG
Protocol:PROFIBUS
Cable Exit Angle:Straight
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAB62335501-007

Detailed Description

Enhance industrial connectivity with our M12B2-FS-PUR-10.0M Cable Assembly, designed for reliable performance in demanding environments. This 10-meter long assembly features a rugged Polyurethane jacket in vibrant violet, ensuring durability and flexibility. With an IP67 rating, it provides protection against dust and water ingress, making it ideal for industrial fieldbus applications. The shielded cable, terminated with an M12 receptacle on one end and a pigtail on the other, guarantees secure and interference-free communication. Operating at 250V AC/DC, it meets the power needs of industrial machinery, while its 24 AWG wire size and PROFIBUS protocol ensure efficient data transmission. RoHS compliant and suitable for various wire management setups, this assembly is a dependable solution for industrial automation systems.