| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62335501-020 |
| Gender: | Receptacle |
| Overall Length: | 2000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62335501-020 |
TAB62335501-020
| Heilind Number: | AMPTAB62335501-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62335501-020 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial automation setup with our M12B2-FS-PUR-2.0M Cable Assembly. Designed for durability and performance, this 2-meter long cable features a rugged Polyurethane (PUR) jacket in a sleek violet color, ensuring reliable operation in demanding environments. With an IP67 rating and shielded construction, it offers superior protection against water and interference, while its straight cable exit angle and 7.8mm diameter facilitate easy installation. The M12 and Pigtail connectors provide a secure and efficient connection, perfect for PROFIBUS applications. Operating at 250V AC/DC, this RoHS compliant assembly guarantees both safety and environmental responsibility. Trust in its quality for seamless connectivity in your industrial fieldbus systems.

