| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62335501-040 |
| Gender: | Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62335501-040 |
TAB62335501-040
| Heilind Number: | AMPTAB62335501-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62335501-040 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus devices with our M12B2-FS-PUR-4.0M Cable Assembly, designed for reliable performance in demanding environments. With an overall length of 4000mm, this cable features a rugged Polyurethane (PUR) jacket in a striking violet color, ensuring durability and visibility. The shielded construction, along with a straight cable exit angle, provides secure connections and protection against interference. Suitable for PROFIBUS applications, this assembly boasts M12 and pigtail connector ends, accommodating various equipment setups. Operating at 250V AC/DC, with RoHS compliance, it meets stringent quality and environmental standards. Perfect for industrial automation, this cable assembly guarantees seamless data transmission in even the harshest conditions.

