| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62335501-060 |
| Gender: | Receptacle |
| Overall Length: | 6000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62335501-060 |
TAB62335501-060
| Heilind Number: | AMPTAB62335501-060 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62335501-060 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Stay connected in industrial environments with the M12B2-FS-PUR-6.0M Cable Assembly. Designed for reliable performance, this 6-meter-long cable features a PUR jacket in a sleek violet hue, ensuring durability and flexibility. With a straight cable exit angle and M12 connector at one end and pigtail at the other, it provides easy and secure connections. Shielded for optimal signal integrity, it's ideal for PROFIBUS applications in harsh conditions. RoHS compliant and suitable for both AC and DC voltages up to 250V, this assembly is a trusted solution for Industrial Fieldbus systems.

