| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62335501-080 |
| Gender: | Receptacle |
| Overall Length: | 8000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62335501-080 |
TAB62335501-080
| Heilind Number: | AMPTAB62335501-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62335501-080 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial devices with this robust M12B2-FS-PUR-8.0M cable assembly. Designed for reliable performance in demanding environments, it features a straight cable exit angle and a durable polyurethane jacket in a vibrant violet color. With a shielded construction and 24 AWG wire size, it ensures secure data transmission for PROFIBUS protocol applications. The IP67 rated connector end and pigtail cable provide a secure and watertight connection, while its 8000mm overall length offers flexibility in installation. Operating at 250V AC/DC, this cable assembly is perfect for industrial fieldbus setups, meeting RoHS compliance for environmentally friendly use. Trust in its quality as a supplier-approved product for M8/M12 cable assemblies.

