| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62346501-020 |
| Gender: | Receptacle |
| Overall Length: | 2000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62346501-020 |
TAB62346501-020
| Heilind Number: | AMPTAB62346501-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62346501-020 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial fieldbus connectivity with the M12B2-FS-PUR TORSION-2.0M Cable Assembly. Designed for reliable performance in demanding environments, this assembly features a robust Polyurethane (PUR) jacket in a striking violet color. With an IP67 rating and shielded construction, it ensures protection against dust, water, and electromagnetic interference. The M12 connector on one end and pigtail on the other, both accommodating 22 AWG wire, offer seamless integration. Operating at 250V AC/DC, it is suitable for a wide range of applications. RoHS compliant and with a straight cable exit angle, this assembly guarantees both quality and convenience in your wire management setup.

