TAB62346501-040

Heilind Number:AMPTAB62346501-040
Manufacturer:TE Connectivity
Manufacturer Number:TAB62346501-040
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

M12B2-FS-PUR TORSION-4.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAB62346501-040
Gender:Receptacle
Overall Length:4000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:8 mm
Number of Positions:2
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Protocol:PROFIBUS
Cable Exit Angle:Straight
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAB62346501-040

Detailed Description

The M12B2-FS-PUR TORSION-4.0M Cable Assembly is a reliable and durable solution for industrial fieldbus applications. With an overall length of 4000mm and a voltage rating of 250V AC/DC, it ensures efficient power and signal transmission. Featuring an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The M12 connector on one end and pigtail on the other, along with 22 AWG wire size, guarantee secure connections. Shielded and RoHS compliant, it meets high industry standards for performance and environmental responsibility. The Polyurethane jacket in violet color not only provides flexibility but also enhances visibility in industrial settings. Perfect for PROFIBUS protocol, this cable assembly with straight cable exit angle is a valuable component in industrial automation setups.