TAB62346501-080

Heilind Number:AMPTAB62346501-080
Manufacturer:TE Connectivity
Manufacturer Number:TAB62346501-080
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M12B2-FS-PUR TORSION-8.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAB62346501-080
Gender:Receptacle
Overall Length:8000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:8 mm
Number of Positions:2
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Protocol:PROFIBUS
Cable Exit Angle:Straight
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAB62346501-080

Detailed Description

Experience reliable connectivity in industrial settings with the M12B2-FS-PUR TORSION cable assembly. Boasting an overall length of 8 meters, this cable features a rugged M12 connector on one end and a pigtail on the other, ensuring versatile installation options. With an IP67 rating and shielded construction, it provides protection against dust and water ingress, ideal for demanding environments. The polyurethane jacket in a vibrant violet color ensures durability and visibility, while the straight cable exit angle simplifies routing. Operating at 250V AC/DC, it's suitable for industrial fieldbus applications, meeting PROFIBUS protocol standards. This RoHS compliant cable assembly, with 22 AWG wire size and 8mm cable diameter, guarantees high performance and compliance with environmental regulations. Trust in its quality for seamless connectivity in your industrial automation projects.