| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62435501-001 |
| Gender: | Receptacle |
| Overall Length: | 500 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62435501-001 |
TAB62435501-001
| Heilind Number: | AMPTAB62435501-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62435501-001 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial automation setup with the M12B2-FR-PUR-0.5M Cable Assembly. This high-performance cable features a durable Polyurethane jacket in a sleek violet color, perfect for demanding fieldbus applications. With a right-angle cable exit and IP67 rating, it ensures secure and reliable connections even in challenging environments. Designed for PROFIBUS protocol, this shielded assembly guarantees optimal signal integrity. Measuring 500mm in overall length, it offers flexibility in installation. Its M12 receptacle connector end seamlessly connects to your devices, while the pigtail end accommodates easy termination. Operating at 250V AC/DC, this RoHS-compliant assembly is a must-have for efficient and safe industrial operations.

