| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62435501-002 |
| Gender: | Receptacle |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62435501-002 |
TAB62435501-002
| Heilind Number: | AMPTAB62435501-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62435501-002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance industrial connectivity with the M12B2-FR-PUR-1.0M Cable Assembly, featuring a rugged design for reliable performance in demanding environments. With a durable Polyurethane (PUR) jacket and IP67 rating, this assembly ensures protection against dust and water ingress. The 1000mm overall length and right-angle cable exit angle offer flexibility in installation, while the shielded construction and 24 AWG wire size guarantee secure data transmission for Industrial Fieldbus applications. Compliant with RoHS standards, this violet-colored assembly is suitable for a wide range of industrial automation systems, providing a robust solution for your connectivity needs.

