| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62435501-007 |
| Gender: | Receptacle |
| Overall Length: | 10000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62435501-007 |
TAB62435501-007
| Heilind Number: | AMPTAB62435501-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62435501-007 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Easily install and connect industrial fieldbus components with this M12 to Pigtail Cable Assembly. With an overall length of 10 meters, it provides ample reach for various applications. Rated for 250V AC and DC, it ensures reliable power transmission. The IP67-rated M12 connector offers secure, water-resistant connections, while the shielded design minimizes interference. Crafted with durable Polyurethane jacketing in a vibrant violet hue, this assembly guarantees long-lasting performance in demanding environments. Suitable for PROFIBUS protocols, it features a right-angle cable exit for convenient installation. Compliant with RoHS standards, this cable assembly is a reliable solution for industrial automation setups.

