TAB62435501-020

Heilind Number:AMPTAB62435501-020
Manufacturer:TE Connectivity
Manufacturer Number:TAB62435501-020
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

M12B2-FR-PUR-2.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAB62435501-020
Gender:Receptacle
Overall Length:2000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:7.8 mm
Number of Positions:2
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:24 AWG
Protocol:PROFIBUS
Cable Exit Angle:Right Angle
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAB62435501-020

Detailed Description

Enhance industrial connectivity with our M12B2-FR-PUR-2.0M Cable Assembly, designed for reliable performance in demanding environments. This 2-meter long assembly features a rugged Polyurethane (PUR) jacket in a vibrant violet color, ensuring durability and visibility. With IP67-rated protection and shielded construction, it guarantees secure connections in industrial fieldbus applications. The M12 and pigtail connectors, each with 2 positions, offer versatility and ease of installation. Operating at 250V AC/DC, this assembly is suitable for a wide range of power and signal transmission tasks. Compliant with RoHS regulations and featuring 24 AWG wire size, it meets international standards for environmental responsibility and performance. Add efficiency to your automation setup with this high-quality cable assembly.