| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62435501-040 |
| Gender: | Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62435501-040 |
TAB62435501-040
| Heilind Number: | AMPTAB62435501-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62435501-040 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial equipment with this M12B2-FR-PUR-4.0M cable assembly. With a length of 4000mm and a right-angle cable exit, it's perfect for efficient installations. The IP67 rating ensures reliable performance in harsh environments, while the shielded design and 24 AWG wire size guarantee secure data transmission. Operating at 250V AC/DC, it's suitable for a wide range of industrial applications. The violet polyurethane jacket adds durability, making it ideal for Fieldbus connectivity. RoHS compliant and designed for PROFIBUS protocol, this cable assembly is a reliable solution for your automation needs.

