| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62435501-060 |
| Gender: | Receptacle |
| Overall Length: | 6000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62435501-060 |
TAB62435501-060
| Heilind Number: | AMPTAB62435501-060 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62435501-060 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect devices in industrial fieldbus applications with this rugged M12 to Pigtail Cable Assembly. Designed for reliable performance in demanding environments, this 6.0-meter cable features a PUR jacket for durability, with shielded construction for optimal signal integrity. With a right-angle cable exit and IP67 rating, it's suitable for use in harsh conditions. The M12 connector on one end and pigtail on the other provide versatile connectivity, while the 24 AWG wire size and PROFIBUS protocol ensure efficient data transmission. RoHS compliant and suitable for both AC and DC power up to 250V, this cable assembly is a dependable solution for your automation needs.

