| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62435501-080 |
| Gender: | Receptacle |
| Overall Length: | 8000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62435501-080 |
TAB62435501-080
| Heilind Number: | AMPTAB62435501-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62435501-080 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus devices with this rugged M12B2-FR-PUR-8.0M cable assembly. With a length of 8000 mm, it provides ample reach for various applications. Featuring a right-angle cable exit and a 7.8 mm diameter, it offers flexibility in installation. The M12 connector on one end and pigtail on the other ensure versatile connectivity. Shielded for optimal performance, this cable assembly is suitable for PROFIBUS applications. Constructed with durable polyurethane jacketing in a vibrant violet color, it offers both reliability and visibility in harsh industrial environments. Compliant with RoHS regulations, it meets stringent environmental standards, making it a responsible choice for your operations.

