| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62446501-002 |
| Gender: | Receptacle |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62446501-002 |
TAB62446501-002
| Heilind Number: | AMPTAB62446501-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62446501-002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus devices with this M12B2-FR-PUR TORSION-1.0M cable assembly. With a length of 1000mm and a rugged polyurethane jacket, it's perfect for demanding environments. The shielded design and right-angle cable exit ensure reliable data transmission, while the IP67 rating guarantees protection against dust and water. Suitable for PROFIBUS protocol, this assembly features an M12 receptacle connector on one end and a pigtail on the other, accommodating 22 AWG wire. Operating at 250V AC/DC, it's ideal for industrial automation applications. With RoHS compliance and a violet jacket color, it's both environmentally friendly and easy to identify in your setup. Upgrade your cable management with this high-quality solution.

