| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62446501-007 |
| Gender: | Receptacle |
| Overall Length: | 10000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62446501-007 |
TAB62446501-007
| Heilind Number: | AMPTAB62446501-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62446501-007 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial devices with the M12B2-FR-PUR TORSION-10.0M cable assembly. With a durable 10,000mm overall length and IP67 rating, it's suitable for demanding environments. This shielded assembly features an M12 receptacle on one end and a pigtail on the other, providing secure connections. The 22 AWG wire size and right-angle cable exit make installation convenient, while the violet Polyurethane jacket ensures longevity. Operating at 250V AC/DC, it's perfect for Industrial Fieldbus applications. With RoHS compliance and PROFIBUS protocol, it guarantees both quality and performance. Upgrade your setup with this reliable M8/M12 cable assembly.

