| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62446501-020 |
| Gender: | Receptacle |
| Overall Length: | 2000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62446501-020 |
TAB62446501-020
| Heilind Number: | AMPTAB62446501-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62446501-020 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial automation setup with the M12B2-FR-PUR TORSION-2.0M Cable Assembly. This high-quality assembly features a rugged Polyurethane (PUR) jacket in a sleek violet color, ensuring durability and flexibility in any environment. With an overall length of 2000mm and a right-angle cable exit angle, it's perfect for efficient and convenient installations. The shielded design, along with a 22 AWG wire size, guarantees reliable signal transmission for PROFIBUS applications. Operating at 250VAC/250VDC, this assembly is suitable for demanding industrial Fieldbus systems. RoHS compliant and IP67 rated, it meets stringent quality and safety standards. Upgrade your connectivity with this essential component.

