| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62446501-060 |
| Gender: | Receptacle |
| Overall Length: | 6000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62446501-060 |
TAB62446501-060
| Heilind Number: | AMPTAB62446501-060 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62446501-060 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial equipment with this high-performance M12B2-FR-PUR TORSION cable assembly. Featuring a 6.0m length, it offers ample reach for various applications. The IP67-rated design ensures reliable performance in demanding environments, while the shielded construction provides enhanced signal integrity. With M12 and pigtail connector ends, it offers versatility for connectivity. The 22 AWG wires, rated for 250V AC/DC, are suitable for industrial fieldbus applications. RoHS-compliant and featuring a violet polyurethane jacket, this cable assembly meets stringent industry standards for safety and performance. Perfect for use in industrial automation settings, it's a reliable solution for your connectivity needs.

