| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62446501-150 |
| Gender: | Receptacle |
| Overall Length: | 15000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62446501-150 |
TAB62446501-150
| Heilind Number: | AMPTAB62446501-150 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62446501-150 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance industrial connectivity with the M12B2-FR-PUR TORSION-15.0M cable assembly. Designed for rugged environments, this 15-meter long assembly features a robust M12 receptacle connector on one end and a pigtail on the other, ensuring secure and reliable connections. With a voltage rating of 250V AC/DC and IP67 ingress protection, it is ideal for industrial fieldbus applications. The shielded design and 22 AWG wire size guarantee optimal signal integrity, while the Polyurethane (PUR) jacket in vibrant violet offers durability and flexibility. RoHS compliant and suitable for PROFIBUS protocols, this cable assembly is a dependable solution for your automation needs.

