| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62535501-001 |
| Gender: | Plug/Receptacle |
| Overall Length: | 500 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62535501-001 |
TAB62535501-001
| Heilind Number: | AMPTAB62535501-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62535501-001 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with the M12B2-MS-FS-PUR-0.5M Cable Assembly. Designed for optimal performance, this rugged assembly features M12 connectors with IP67 rating, ensuring reliable operation in harsh environments. With an overall length of 500mm and a durable polyurethane jacket in violet, it offers flexibility and visibility in cable management. Shielded for superior signal integrity, it is ideal for Industrial Fieldbus applications. The 24 AWG wire size and PROFIBUS protocol compatibility further enhance its versatility, while RoHS compliance underscores our commitment to sustainability. Trust in this high-quality assembly for seamless data transmission in your industrial automation systems.

