| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62535501-002 |
| Gender: | Plug/Receptacle |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62535501-002 |
TAB62535501-002
| Heilind Number: | AMPTAB62535501-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62535501-002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our M12B2-MS-FS-PUR-1.0M Cable Assembly. Designed for rugged performance, this 1-meter long cable features M12 connectors on both ends, ensuring secure and reliable connections. With a voltage rating of 250V AC/DC and IP67 ingress protection, it's suitable for demanding environments. The shielded design and Polyurethane (PUR) jacket provide excellent durability, while the 24 AWG wire size and PROFIBUS protocol compatibility ensure efficient data transmission. RoHS compliant and violet in color, this cable assembly is a dependable solution for Industrial Fieldbus applications.

