TAB62535501-020

Heilind Number:AMPTAB62535501-020
Manufacturer:TE Connectivity
Manufacturer Number:TAB62535501-020
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M12B2-MS-FS-PUR-2.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAB62535501-020
Gender:Plug/Receptacle
Overall Length:2000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:M12
Cable Diameter:7.8 mm
Number of Positions:2
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:24 AWG
Protocol:PROFIBUS
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAB62535501-020

Detailed Description

Enhance your industrial automation setup with the M12B2-MS-FS-PUR-2.0M Cable Assembly. Designed for reliable connectivity in demanding environments, this 2-meter-long assembly features M12 connectors on both ends, ensuring a secure and efficient connection. With an IP67 rating, it offers protection against dust and water ingress, ideal for industrial fieldbus applications. The shielded design and Polyurethane (PUR) jacket provide durability and signal integrity, while the 24 AWG wire size and PROFIBUS protocol support efficient data transmission. Operating at 250 VAC/250 VDC, this cable assembly is RoHS compliant, making it a safe and environmentally friendly choice for your wire management needs. Upgrade your system with this high-quality, violet-colored assembly, suitable for a wide range of industrial applications.