| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62535501-040 |
| Gender: | Plug/Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62535501-040 |
TAB62535501-040
| Heilind Number: | AMPTAB62535501-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62535501-040 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus systems with this robust M12 to M12 cable assembly. With a durable 4.0-meter polyurethane jacket in vibrant violet, it ensures reliable performance in demanding environments. The shielded design and 24 AWG wire size guarantee secure data transmission, while the IP67 rating provides protection against dust and water ingress. Suitable for both plug and receptacle applications, this cable assembly is RoHS compliant and compatible with PROFIBUS protocol, making it ideal for industrial automation setups. Trust in its 250V AC/DC operating voltage for efficient power delivery in your fieldbus network.

