| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62535501-060 |
| Gender: | Plug/Receptacle |
| Overall Length: | 6000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62535501-060 |
TAB62535501-060
| Heilind Number: | AMPTAB62535501-060 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62535501-060 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial fieldbus connections with this rugged and reliable M12 to M12 cable assembly. Measuring 6 meters in length and featuring a robust polyurethane jacket in a distinctive violet hue, this IP67-rated cable ensures both durability and visibility in any environment. With shielded construction and 24 AWG wire, it guarantees secure and interference-free data transmission, ideal for critical industrial applications. Compliant with RoHS standards, this cable assembly offers peace of mind in terms of environmental responsibility. Perfect for use in industrial automation settings, it is a must-have for maintaining seamless connectivity in your operations.

