TAB62535501-080

Heilind Number:AMPTAB62535501-080
Manufacturer:TE Connectivity
Manufacturer Number:TAB62535501-080
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

M12B2-MS-FS-PUR-8.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAB62535501-080
Gender:Plug/Receptacle
Overall Length:8000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:M12
Cable Diameter:7.8 mm
Number of Positions:2
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:24 AWG
Protocol:PROFIBUS
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAB62535501-080

Detailed Description

Enhance connectivity in industrial environments with this rugged M12B2-MS-FS-PUR-8.0M cable assembly. Designed for reliable performance, it features a durable polyurethane jacket in a vibrant violet color, ensuring long-lasting use even in harsh conditions. With IP67 rating and shielded construction, it provides robust protection against dust, dirt, and moisture, making it ideal for industrial fieldbus applications. The 8-meter overall length offers flexibility in setup, while the M12 connectors on both ends ensure secure and efficient connections. Operating at 250V AC/DC, this cable assembly is suitable for a wide range of industrial automation systems. RoHS compliant and crafted with 24 AWG wire, it meets high-quality standards for safety and performance. Perfect for PROFIBUS protocol applications, this cable assembly is a reliable solution for your connectivity needs.