| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62546501-002 |
| Gender: | Plug/Receptacle |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62546501-002 |
TAB62546501-002
| Heilind Number: | AMPTAB62546501-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62546501-002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial fieldbus connectivity with our M12B2-MS-FS-PUR TORSION-1.0M cable assembly. Designed for rugged applications, this 1000mm-long cable features M12 connectors at both ends, ensuring secure and reliable connections. With a voltage rating of 250V AC/DC and an IP67 ingress protection rating, it's suitable for demanding environments. The polyurethane jacket in vibrant violet not only provides durability but also adds a pop of color to your setup. Shielded for optimal signal integrity, this cable assembly is ideal for PROFIBUS applications. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Upgrade your wire management with this essential component for industrial automation systems.

