TAB62546501-007

Heilind Number:AMPTAB62546501-007
Manufacturer:TE Connectivity
Manufacturer Number:TAB62546501-007
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

M12B2-MS-FS-PUR TORSION-10.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAB62546501-007
Gender:Plug/Receptacle
Overall Length:10000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:M12
Cable Diameter:8 mm
Number of Positions:2
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Protocol:PROFIBUS
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAB62546501-007

Detailed Description

Enhance your industrial fieldbus connections with the M12B2-MS-FS-PUR TORSION cable assembly. Designed for durability and reliability, this cable features a rugged Polyurethane (PUR) jacket in a striking violet color. With IP67 rating and shielded construction, it ensures secure and interference-free data transmission in demanding environments. The M12 connectors at both ends, one plug and one receptacle, guarantee a perfect fit for your setup. Measuring 10,000 mm in overall length and with a cable diameter of 8 mm, it offers flexibility and convenience in installation. Operating at 250 V AC and DC, it meets high voltage requirements for industrial applications. Compliant with RoHS standards, this cable assembly is not only high-performing but also environmentally friendly. Perfect for PROFIBUS protocol, it's a vital component for your industrial automation needs. Upgrade your wire management with this essential tool for seamless connectivity in the field.