| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62546501-020 |
| Gender: | Plug/Receptacle |
| Overall Length: | 2000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62546501-020 |
TAB62546501-020
| Heilind Number: | AMPTAB62546501-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62546501-020 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial equipment with our M12B2-MS-FS-PUR TORSION-2.0M cable assembly. Designed for rugged environments, this 2-meter long cable features M12 connectors on both ends, ensuring a secure and reliable connection. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for industrial fieldbus applications. The shielded design and polyurethane jacket provide durability and signal integrity, while the 22 AWG wire size meets industry standards. RoHS compliant and suitable for use with PROFIBUS protocols, this cable assembly is a dependable solution for your automation needs.

