| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62546501-040 |
| Gender: | Plug/Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62546501-040 |
TAB62546501-040
| Heilind Number: | AMPTAB62546501-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62546501-040 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial automation setup with the M12B2-MS-FS-PUR TORSION-4.0M Cable Assembly. Designed for reliable connectivity in demanding environments, this 4-meter long cable features M12 connectors on both ends, ensuring a secure and efficient connection. With a voltage rating of 250V AC/DC and an IP67 ingress protection rating, it's suitable for a wide range of industrial applications. The shielded design and Polyurethane (PUR) jacket provide durability and protection against interference, while the 22 AWG wire size guarantees optimal performance. RoHS compliant and designed for PROFIBUS protocol, this cable assembly meets stringent industry standards for quality and safety. Perfect for use in Industrial Fieldbus systems, it's a dependable solution for your wire management needs.

