| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62546501-080 |
| Gender: | Plug/Receptacle |
| Overall Length: | 8000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62546501-080 |
TAB62546501-080
| Heilind Number: | AMPTAB62546501-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62546501-080 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our M12B2-MS-FS-PUR TORSION-8.0M cable assembly, designed for industrial fieldbus applications. This 8000mm cable boasts a rugged construction, with a polyurethane jacket in vibrant violet, ensuring durability in demanding environments. Featuring M12 connectors at both ends, it guarantees secure and reliable connections. Shielded for enhanced performance, it is suitable for use with PROFIBUS protocol. With an IP67 rating, it offers protection against dust and water ingress. Operating at 250V AC/DC, this cable assembly is RoHS compliant, meeting environmental standards. Perfect for industrial automation setups, it is a must-have for efficient wire management.

