| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62546501-150 |
| Gender: | Plug/Receptacle |
| Overall Length: | 15000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62546501-150 |
TAB62546501-150
| Heilind Number: | AMPTAB62546501-150 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62546501-150 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial fieldbus connectivity with the M12B2-MS-FS-PUR TORSION cable assembly. Featuring a durable polyurethane jacket in striking violet, this IP67-rated assembly ensures reliable performance in harsh environments. With M12 connectors on both ends, it offers a secure, shielded connection for PROFIBUS applications. Measuring 15 meters in length and suitable for 250V AC/DC, it's ideal for versatile industrial setups. RoHS compliant and meticulously engineered, it guarantees quality and longevity in your wire management system. Upgrade your setup with this essential component for seamless automation.

