| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62635501-002 |
| Gender: | Plug/Receptacle |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62635501-002 |
TAB62635501-002
| Heilind Number: | AMPTAB62635501-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62635501-002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance industrial connectivity with this rugged M12B2-MS-FR-PUR-1.0M Cable Assembly. Designed for demanding environments, it features a durable Polyurethane (PUR) jacket in a sleek violet hue. Shielded for optimal performance, this assembly boasts a 1000mm overall length and 7.8mm cable diameter, making it suitable for Industrial Fieldbus applications. With M12 connectors on both ends, it ensures secure connections, meeting IP67 standards for ingress protection. Operating at 250V AC/DC, with 24AWG wire size and PROFIBUS protocol compatibility, this RoHS-compliant assembly is a reliable solution for your automation needs.

