| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62635501-040 |
| Gender: | Plug/Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62635501-040 |
TAB62635501-040
| Heilind Number: | AMPTAB62635501-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62635501-040 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and transmit data in industrial settings with this rugged M12 to M12 Cable Assembly. With a 4.0m overall length and a durable polyurethane jacket, it's designed for reliable performance even in harsh environments. Featuring IP67-rated connectors, it ensures secure connections, while its shielded construction minimizes interference. Suitable for PROFIBUS applications, this assembly is essential for maintaining seamless communication in industrial automation systems. Its violet jacket color and compact M12 connectors make it easy to identify and install, while its compliance with RoHS regulations guarantees environmental responsibility. Trust in this high-quality cable assembly for efficient and dependable connectivity in your industrial fieldbus network.

