| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62635501-080 |
| Gender: | Plug/Receptacle |
| Overall Length: | 8000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62635501-080 |
TAB62635501-080
| Heilind Number: | AMPTAB62635501-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62635501-080 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our M12B2-MS-FR-PUR-8.0M Cable Assembly, designed for industrial fieldbus applications. With an overall length of 8000mm and a durable polyurethane jacket in a vibrant violet color, this cable ensures reliable performance in demanding environments. Featuring M12 connectors on both ends, it offers easy plug-and-play functionality. The shielded design and 24 AWG wire size guarantee secure data transmission, while its IP67 rating provides protection against dust and water ingress. Compliant with RoHS standards and suitable for PROFIBUS protocol, this cable assembly is a dependable solution for your automation needs.

