TAB62646501-001

Heilind Number:AMPTAB62646501-001
Manufacturer:TE Connectivity
Manufacturer Number:TAB62646501-001
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

M12B2-MS-FR-PUR TORSION-0.5M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAB62646501-001
Gender:Plug/Receptacle
Overall Length:500 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:M12
Cable Diameter:8 mm
Number of Positions:2
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Protocol:PROFIBUS
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAB62646501-001

Detailed Description

Stay connected in industrial environments with the M12B2-MS-FR-PUR TORSION-0.5M Cable Assembly. Featuring a durable Polyurethane (PUR) jacket in a sleek violet hue, this IP67-rated assembly ensures reliable performance even in harsh conditions. With M12 connectors on both ends, it's perfect for industrial Fieldbus applications, providing a secure and shielded connection for data transmission. The 500mm overall length and 8mm cable diameter offer flexibility in installation, while the 22 AWG wire size and 250V AC/DC operating voltage guarantee efficient power delivery. RoHS compliant and designed for PROFIBUS protocol, this assembly is a essential component for industrial automation setups.