| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62646501-002 |
| Gender: | Plug/Receptacle |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Protocol: | PROFIBUS |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62646501-002 |
TAB62646501-002
| Heilind Number: | AMPTAB62646501-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62646501-002 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial fieldbus connectivity with our M12B2-MS-FR-PUR TORSION-1.0M cable assembly. Designed for reliable performance in demanding environments, this 1000mm long cable features M12 connectors on both ends, ensuring a secure connection. With an IP67 rating and polyurethane jacket, it offers protection against dust, water, and mechanical stress. Shielded for optimal signal integrity, it's ideal for PROFIBUS applications. RoHS compliant and operating at 250V AC/DC, it meets stringent quality standards. Whether for machinery, robotics, or automation systems, this violet cable assembly is a durable and efficient solution for your connectivity needs.

